PF0033/15/48 | BULGIN

Combination element plug C14, 3 pole, panel mounting, plug-in connection, black, PF0033/15/48

Order No.: 41F0032
MPN:
PF0033/15/48
INLET TWIN FUSED P/MOUNT
Series: IEC Connectors
PF0033/15/48 BULGIN Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2836 €
50 pcs.
4.9742 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination connector, PF0033/15/48, BULGIN

IEC Connector Snap Fit To Panel Twin Fused Inlet PF0033 Series 1.5 mm Panel 4.8 mm Tab Termination.

Features

  • Snap Fit Panel Mount Twin Fused IEC Inlets
  • Twin Fused, 5 mm x 20 mm fuses
  • EN60 320-1 Standard Sheet C14 Class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly panel mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No