PF0033/20/28 | BULGIN

Combination element plug C14, 3 pole, panel mounting, solder connection, black, PF0033/20/28

Order No.: 41F0033
MPN:
PF0033/20/28
INLET TWIN FUSED P/MOUNT
Series: IEC Connectors
PF0033/20/28 BULGIN Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7937 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.1868 €
50 pcs.
8.6394 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination connector, PF0033/20/28, BULGIN

IEC Connector Snap Fit To Panel Twin Fused Inlet PF0033 Series 1.5 mm Panel 4.8 mm Tab Termination.

Features

  • Snap Fit Panel Mount Twin Fused IEC Inlets
  • Twin Fused, 5 mm x 20 mm fuses
  • EN60 320-1 Standard Sheet C14 Class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection solder connection
Assembly panel mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Panel thickness 2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes