PF0030/48 | BULGIN
Combination element plug C14, 3 pole, flange mounting, plug-in connection, black, PF0030/48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3550 €
50 pcs.
5.0456 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination connector, PF0030/48, BULGIN
IEC Connector Flange Mount Twin Fused Inlet PF0030 Series 4.8 mm Tab Termination.
Features
- Flange Mount Twin Fused IEC Inlets
- Twin Fused, 5 mm x 20 mm fuses
- EN60 320-1 Standard Sheet C14 Class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | flange mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |