63241000 | Bopla

ABS enclosure, (L x W x H) 250 x 160 x 122 mm, light gray (RAL 7035), IP65, 63241000

Order No.: 62H1441
EAN: 4049505025602
MPN:
63241000
Series: Euromas II
63241000 Bopla General Purpose Enclosures Image 1
63241000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.47 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4675 €
5 pcs.
46.3148 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 63241000, Bopla

Enclosure ABS 250 x 160 x 122 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 250 mm
Width 160 mm
Height 122 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes