63238000 | Bopla

ABS enclosure, (L x W x H) 160 x 120 x 92 mm, light gray (RAL 7035), IP65, 63238000

Order No.: 62H1436
EAN: 4049505025640
MPN:
63238000
Series: Euromas II
63238000 Bopla General Purpose Enclosures Image 1
63238000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
5 pcs.
28.0126 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 63238000, Bopla

Enclosure ABS 160 x 120 x 92 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 160 mm
Width 120 mm
Height 92 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes