63227000 | Bopla
ABS enclosure, (L x W x H) 122 x 120 x 87 mm, light gray (RAL 7035), IP65, 63227000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
21.6461 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 63227000, Bopla
Enclosure ABS 122 x 120 x 87 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 122 mm | |
| Width | 120 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |