63237000 | Bopla

ABS enclosure, (L x W x H) 200 x 120 x 92 mm, light gray (RAL 7035), IP65, 63237000

Order No.: 62H1434
EAN: 4049505025664
MPN:
63237000
Series: Euromas II
63237000 Bopla General Purpose Enclosures Image 1
63237000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3557 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.36 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3557 €
5 pcs.
29.9999 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 63237000, Bopla

Enclosure ABS 200 x 120 x 92 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 200 mm
Width 120 mm
Height 92 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes