63225000 | Bopla

ABS enclosure, (L x W x H) 82 x 80 x 87 mm, light gray (RAL 7035), IP65, 63225000

Order No.: 62H1422
EAN: 4049505001514
MPN:
63225000
Series: Euromas II
63225000 Bopla General Purpose Enclosures Image 1
63225000 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
5 pcs.
15.7913 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 63225000, Bopla

Enclosure ABS 82 x 80 x 87 light grey.

Technical specifications
Filter Property Value
Material ABS
Length 82 mm
Width 80 mm
Height 87 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes