07821145 | Bopla
ABS enclosure, (L x W x H) 209.7 x 139.8 x 45.1 mm, light gray (RAL 7035), IP66, 07821145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4659 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.47 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4659 €
5 pcs.
49.9205 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07821145, Bopla
Enclosure, ABS, with wall brackets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 209.7 mm | |
| Width | 139.8 mm | |
| Height | 45.1 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |