07805054 | Bopla

ABS enclosure, (L x W x H) 44.8 x 44.8 x 40.1 mm, light gray (RAL 7035), IP66, 07805054

Order No.: 62H1151
EAN: 4058545435722
MPN:
07805054
Series: Euromas X
07805054 Bopla General Purpose Enclosures Image 1
07805054 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
5 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 07805054, Bopla

Enclosure, ABS, with wall brackets

Technical specifications
Filter Property Value
Material ABS
Length 44.8 mm
Width 44.8 mm
Height 40.1 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes