07806064 | Bopla
ABS enclosure, (L x W x H) 60 x 60 x 40.1 mm, light gray (RAL 7035), IP66, 07806064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3125 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
5 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07806064, Bopla
Enclosure, ABS, with wall brackets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 40.1 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |