07818126 | Bopla

ABS enclosure, (L x W x H) 179.9 x 119.9 x 60.2 mm, light gray (RAL 7035), IP66, 07818126

Order No.: 62H1159
EAN: 4058545436378
MPN:
07818126
Series: Euromas X
07818126 Bopla General Purpose Enclosures Image 1
07818126 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.4659 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.47 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4659 €
5 pcs.
49.9205 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 07818126, Bopla

Enclosure, ABS, with wall brackets

Technical specifications
Filter Property Value
Material ABS
Length 179.9 mm
Width 119.9 mm
Height 60.2 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes