07524191 | Bopla
ABS enclosure, (L x W x H) 240 x 191.3 x 105.6 mm, light gray (RAL 7035), IP66, 07524191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9124 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.91 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9124 €
5 pcs.
89.9283 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07524191, Bopla
Enclosure 240 x 191.3 x 105.6 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240 mm | |
| Width | 191.3 mm | |
| Height | 105.6 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |