07521146 | Bopla

ABS enclosure, (L x W x H) 209.7 x 139.8 x 60 mm, light gray (RAL 7035), IP66, 07521146

Order No.: 62H1149
EAN: 4058545436491
MPN:
07521146
Series: Euromas X
07521146 Bopla General Purpose Enclosures Image 1
07521146 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.36 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3572 €
5 pcs.
53.4191 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 07521146, Bopla

Enclosure 209.7 x 139.8 x 60 ABS light grey

Technical specifications
Filter Property Value
Material ABS
Length 209.7 mm
Width 139.8 mm
Height 60 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes