07511118 | Bopla
ABS enclosure, (L x W x H) 104.8 x 104.8 x 74.7 mm, light gray (RAL 7035), IP66, 07511118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
5 pcs.
33.9983 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07511118, Bopla
Enclosure 104.8 x 104.8 x 74.7 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 104.8 mm | |
| Width | 104.8 mm | |
| Height | 74.7 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |