07513084 | Bopla
ABS enclosure, (L x W x H) 125 x 75 x 37.2 mm, light gray (RAL 7035), IP66, 07513084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9519 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.95 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9519 €
5 pcs.
27.8579 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07513084, Bopla
Enclosure 125 x 75 x 37.2 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 125 mm | |
| Width | 75 mm | |
| Height | 37.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |