07515156 | Bopla
ABS enclosure, (L x W x H) 149.9 x 149.9 x 60 mm, light gray (RAL 7035), IP66, 07515156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2275 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.23 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2275 €
5 pcs.
50.5988 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07515156, Bopla
Enclosure 149.9 x 149.9 x 60 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 149.9 mm | |
| Width | 149.9 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |