07511116 | Bopla
ABS enclosure, (L x W x H) 105 x 105 x 60.1 mm, light gray (RAL 7035), IP66, 07511116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
5 pcs.
32.8559 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 07511116, Bopla
Enclosure 105 x 105 x 60.1 ABS light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 105 mm | |
| Width | 105 mm | |
| Height | 60.1 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |