05460000 | Bopla

PS enclosure, (L x W x H) 188 x 110 x 100 mm, light gray/graphite gray, IP40, 05460000

Order No.: 62H1138
EAN: 4049505041183
MPN:
05460000
Series: Element
05460000 Bopla General Purpose Enclosures Image 1
05460000 Bopla General Purpose Enclosures Image 2
05460000 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0003 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
5 pcs.
26.1086 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 05460000, Bopla

Enclosure 188 x 110 x 100 Polystyrol light grey

Technical specifications
Filter Property Value
Material PS
Length 188 mm
Width 110 mm
Height 100 mm
Colour light gray/graphite gray
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes