05440002 | Bopla
PS enclosure, (L x W x H) 150 x 80 x 55 mm, light gray/graphite gray, IP40, 05440002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
16.9813 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05440002, Bopla
Enclosure 150 x 80 x 55 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 150 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |