05408000 | Bopla
PS enclosure, (L x W x H) 65 x 50 x 45 mm, light gray/graphite gray, IP40, 05408000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
5 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05408000, Bopla
Enclosure 65 x 50 x 45 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 65 mm | |
| Width | 50 mm | |
| Height | 45 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |