05406000 | Bopla
PS enclosure, (L x W x H) 65 x 50 x 30 mm, light gray (RAL 7035), IP40, 05406000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
5 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05406000, Bopla
Enclosure 65 x 50 x 30 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 65 mm | |
| Width | 50 mm | |
| Height | 30 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |