05435000 | Bopla
PS enclosure, (L x W x H) 120 x 65 x 65 mm, light gray/graphite gray, IP40, 05435000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
5 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05435000, Bopla
Enclosure 120 x 65 x 65 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 65 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |