05450200 | Bopla

PS enclosure, (L x W x H) 188 x 110 x 70 mm, light gray/graphite gray, IP30, 05450200

Order No.: 62H1137
EAN: 4049505001897
MPN:
05450200
Series: Element
05450200 Bopla General Purpose Enclosures Image 1
05450200 Bopla General Purpose Enclosures Image 2
05450200 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.26 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2629 €
5 pcs.
24.5378 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 05450200, Bopla

Enclosure 188 x 110 x 70 Polystyrol light grey

Technical specifications
Filter Property Value
Material PS
Length 188 mm
Width 110 mm
Height 70 mm
Colour light gray/graphite gray
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes