05445000 | Bopla

PS enclosure, (L x W x H) 150 x 80 x 80 mm, light gray/graphite gray, IP40, 05445000

Order No.: 62H1135
EAN: 4049505041152
MPN:
05445000
Series: Element
05445000 Bopla General Purpose Enclosures Image 1
05445000 Bopla General Purpose Enclosures Image 2
05445000 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1693 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
5 pcs.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 05445000, Bopla

Enclosure 150 x 80 x 80 Polystyrol light grey

Technical specifications
Filter Property Value
Material PS
Length 150 mm
Width 80 mm
Height 80 mm
Colour light gray/graphite gray
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes