05434000 | Bopla
PS enclosure, (L x W x H) 188 x 110 x 40 mm, light gray/graphite gray, IP40, 05434000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1574 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.16 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1574 €
5 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05434000, Bopla
Enclosure 188 x 110 x 40 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 188 mm | |
| Width | 110 mm | |
| Height | 40 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |