05430002 | Bopla

PS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray/graphite gray, IP40, 05430002

Order No.: 62H1131
EAN: 4049505025336
MPN:
05430002
Series: Element
05430002 Bopla General Purpose Enclosures Image 1
05430002 Bopla General Purpose Enclosures Image 2
05430002 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5053 € *
Available: 2 pcs.
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
5 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 05430002, Bopla

Enclosure 120 x 65 x 40 Polystyrol light grey

Technical specifications
Filter Property Value
Material PS
Length 120 mm
Width 65 mm
Height 40 mm
Colour light gray/graphite gray
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes