05420700 | Bopla
PS enclosure, (L x W x H) 100 x 50 x 41 mm, light gray/graphite gray, IP40, 05420700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 05420700, Bopla
Enclosure 100 x 50 x 41 Polystyrol light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PS | |
| Length | 100 mm | |
| Width | 50 mm | |
| Height | 41 mm | |
| Colour | light gray/graphite gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |