05420002 | Bopla

PS enclosure, (L x W x H) 100 x 50 x 40 mm, light gray/graphite gray, IP40, 05420002

Order No.: 62H1129
EAN: 4049505025343
MPN:
05420002
Series: Element
05420002 Bopla General Purpose Enclosures Image 1
05420002 Bopla General Purpose Enclosures Image 2
05420002 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 05420002, Bopla

Enclosure 100 x 50 x 40 Polystyrol light grey

Technical specifications
Filter Property Value
Material PS
Length 100 mm
Width 50 mm
Height 40 mm
Colour light gray/graphite gray
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free Yes