51542233 | Barthelme

LED strip, 96 W, 24 V, 3000 K, warm white, 5000 mm, 51542233

Order No.: 33G9463
EAN: 4021553119038
MPN:
51542233
51542233 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.281 €
10 pcs.
68.425 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51542233, Barthelme

Flexible LED strip for simple applications suitable for applications requiring high brightness. Ideal for use in living areas, also can be cut to size using scissors at the markings.

Features

  • High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
  • Current control via resistors
  • Easy installation with adhesive tape on the back
Technical specifications
Filter Property Value
Product type LED strip
Power 96 W
Rated voltage 24 V
Colour temperature 3000 K
Colour warm white
Length 5000 mm
Logistics
Property Value
Customs tariff number 85395100
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15