51541428 | Barthelme
LED strip, 48 W, 12 V, 2700 K, warm white, 5000 mm, 51541428
Order No.: 33G9459
EAN: 4021553123899
MPN:
51541428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pcs.
89.131 €
10 pcs.
85.561 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51541428, Barthelme
Flexible LED strip for simple applications ideal for indoor use, also can be cut with scissors at the marked line.
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Power | 48 W | |
| Rated voltage | 12 V | |
| Colour temperature | 2700 K | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |