51542228 | Barthelme
LED strip, 96 W, 24 V, 2700 K, warm white, 5000 mm, 51542228
Order No.: 33G9462
EAN: 4021553119021
MPN:
51542228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.281 €
10 pcs.
68.425 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51542228, Barthelme
Flexible LED strip for simple applications suitable for applications requiring high brightness. Ideal for use in living areas, also can be cut to size using scissors at the markings.
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
- Current control via resistors
- Easy installation with adhesive tape on the back
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Power | 96 W | |
| Rated voltage | 24 V | |
| Colour temperature | 2700 K | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |