51541433 | Barthelme

LED strip, 48 W, 12 V, 3000 K, warm white, 5000 mm, 51541433

Order No.: 33G9460
EAN: 4021553123905
MPN:
51541433
51541433 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pcs.
89.131 €
10 pcs.
85.561 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible LED strip, 51541433, Barthelme

Flexible LED strip for simple applications ideal for indoor use, also can be cut with scissors at the marked line.

Features

  • High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
Filter Property Value
Product type LED strip
Power 48 W
Rated voltage 12 V
Colour temperature 3000 K
Colour warm white
Length 5000 mm
Logistics
Property Value
Customs tariff number 85395100
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15