MSG33KN6XXX | APEM
Protective hood, north-facing, (L x W x H) 42.2 x 17 x 28 mm, red, for toggle switch, MSG33KN6XXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1145 € *
Next delivery: 120 pcs. on 2026-07-16
Total Price:
41.11 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1145 €
30 pcs.
39.2105 €
60 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Switch, MSG33KN6XXX, APEM
Rugged switch guards for switch, Modern, patented design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Version | north-facing | |
| Length | 42.2 mm | |
| Width | 17 mm | |
| Height | 28 mm | |
| Colour | red | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |