MSG24KN6XXX | APEM
Protective hood, north-facing, (L x W x H) 42.2 x 17 x 28 mm, red, for toggle switch, MSG24KN6XXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1145 € *
Available: 114 pcs.
Total Price:
41.11 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1145 €
30 pcs.
39.2105 €
60 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Switch, MSG24KN6XXX, APEM
Sleek MSG24KN6XXX Panel Switch in vibrant red, designed for durability and easy operation. Ideal for professionals and DIY enthusiasts. Upgrade your control panel today!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Version | north-facing | |
| Length | 42.2 mm | |
| Width | 17 mm | |
| Height | 28 mm | |
| Colour | red | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |