MSG22KS6XXX | APEM

Protective hood, south-facing, (L x W x H) 42.2 x 17 x 28 mm, red, for toggle switch, MSG22KS6XXX

Order No.: 31G7153
MPN:
MSG22KS6XXX
Series: EURO D50
MSG22KS6XXX APEM Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1145 € *
Available: 120 pcs.
Total Price:
41.11 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1145 €
30 pcs.
39.2105 €
60 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, MSG22KS6XXX, APEM

MSG22KS6XXX Panel Switch: A reliable safety solution with a vibrant red color for visibility. Prevents accidental operation, enhancing workplace safety and control panel aesthetics.

Technical specifications
Filter Property Value
Product type protective hood
Version south-facing
Length 42.2 mm
Width 17 mm
Height 28 mm
Colour red
Suitable for toggle switch
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes