MSG22FS6XXX | APEM

Protective hood, north-facing, (L x W x H) 42.2 x 17 x 28 mm, red, for toggle switch, MSG22FS6XXX

Order No.: 31G7151
MPN:
MSG22FS6XXX
Series: EURO D50
MSG22FS6XXX APEM Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1145 € *
Available: 120 pcs.
Total Price:
41.11 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1145 €
30 pcs.
39.2105 €
60 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, MSG22FS6XXX, APEM

The MSG22FS6XXX Panel Switch offers reliable switch protection with a sleek red design, preventing accidental activations and enhancing operational safety.

Technical specifications
Filter Property Value
Product type protective hood
Version north-facing
Length 42.2 mm
Width 17 mm
Height 28 mm
Colour red
Suitable for toggle switch
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes