Q19P1CXXR24E | APEM
Signal light, 24 V (DC), red, 80 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19P1CXXR24E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
888.93 € *
Price list
Quantity
Price per unit*
100 pcs.
8.8893 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
LED-Signal lamp, Q19P1CXXR24E, APEM
LED indicators with the mounting diameter of 19mm. Integrated Ø 10mm LED, 2VDC up to 220VAC, with metal socket and options for flashing, permanent or RGB illumination.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets),
- Frame shape (protruding)
- Surfaces (chrome, chrome matt and chrome black).
- Also available in Super-Bright
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 19 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.08 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |