220KA | Aero-Motive
Balancer, 220KA, load capacity (min/max) 90 to 100 kg, stroke 1.8 m, without locking, 1301720116
NCNR (non cancelable / non returnable)
Balancer, 1301720116, Aero-Motive
Aero-Motive Heavy Industrial Duty KA Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 91.0-100.0 kg (200.0-221.0 lb), 1.80 m (6.0') Travel
KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 1.8 m | |
| Rope Diameter | 4.76 mm | |
| Weight | 28 kg | |
| Max Load capacity | 100 kg | |
| Min Load capacity | 90 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.1 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | aluminum |
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |