31277-240 | Aero-Motive
Spring unit, 31277-240, load capacity (min/max) 100 to 110 kg, 1301790723
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.3797 € *
Standard delivery time from the manufacturer is: 1 Week
Spring Assembly, 1301790723, Aero-Motive
Spring Assy for 240KA - BANDED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 110 kg | |
| Min Load capacity | 100 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84313900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |