31276-140 | Aero-Motive
Spring unit, 31276-140, load capacity (min/max) 61 to 65 kg, 1301790706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.3797 € *
Available: 3 pcs.
Spring Assembly, 1301790706, Aero-Motive
Spring assy for 140KA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 65 kg | |
| Min Load capacity | 61 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84311000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |