31277-110 | Aero-Motive
Spring unit, 31277-110, load capacity (min/max) 38 to 52 kg, 1301790714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.3797 € *
Standard delivery time from the manufacturer is: 1 Week
Spring Assembly, 1301790714, Aero-Motive
Spring Assy for 110KA/9110KA .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 52 kg | |
| Min Load capacity | 38 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84311000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |