05.55.403 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 40 mm, brass
Order No.: 18H460
EAN: 4099889494341
MPN:
05.55.403
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-06-12
Available in 5 Days: 900 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3443 €
50 pcs.
2.1063 €
100 pcs.
1.9159 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 40 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 40 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |