5005-10 | Spacer Bolts

Spacer sleeve, Spacer sleeve, M5, 10 mm, brass

Order No.: 18H452
EAN: 4099889494303
MPN:
5005-10
default L
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 256 pcs.
Leadtime: 2 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version Spacer sleeve
Outer diameter 10 mm
Design round
Bolt length 10 mm
Colour silver
Thread size M5
Inner diameter 5.4 mm
Length 10 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
Spacer sleeve, Spacer sleeve, M4, 15 mm, brass
Order No.:
 18H438
Manufacturer SKU:
 5004-15
Available: 2,264 pcs. Leadtime: 2 Weeks **
Total Price: 2.76 € *
10 pcs.
0.2761 €
100 pcs.
0.2487 €
1000 pcs.
0.2249 €
15 mm
8 mm
4.3 mm
15 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 7 mm, brass
Order No.:
 18H434
Manufacturer SKU:
 5004-07
Available: 9,377 pcs. Leadtime: 2 Weeks **
Total Price: 2.82 € *
10 pcs.
0.2820 €
50 pcs.
0.2570 €
100 pcs.
0.2332 €
500 pcs.
0.2083 €
1000 pcs.
0.1845 €
7 mm
8 mm
4.3 mm
7 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 30 mm, brass
Order No.:
 18H478
Manufacturer SKU:
 05.56.303
Available: 217 pcs. Available in 5 Days: 1,500 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-06-25
Total Price: 23.80 € *
10 pcs.
2.3800 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7374 €
30 mm
11 mm
6.4 mm
30 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 10 mm, brass
Order No.:
 18H452
Manufacturer SKU:
 5005-10
Available: 256 pcs. Leadtime: 2 Weeks **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
10 mm
10 mm
5.4 mm
10 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 20 mm, brass
Order No.:
 18H456
Manufacturer SKU:
 5005-20
Available: 2,240 pcs. Leadtime: 2 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
20 mm
10 mm
5.4 mm
20 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 15 mm, brass
Order No.:
 18H4008
Manufacturer SKU:
 SON2984
Available: 2,567 pcs. Leadtime: On Request **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2594 €
1000 pcs.
0.1987 €
15 mm
4.5 mm
2.6 mm
15 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 20 mm, brass
Order No.:
 18H442
Manufacturer SKU:
 5004-20
Available: 104 pcs. Available in 5 Days: 7,700 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-05-21
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
20 mm
8 mm
4.3 mm
20 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 20 mm, brass
Order No.:
 18H416
Manufacturer SKU:
 5003-20
Available: 240 pcs. Leadtime: 20 Weeks **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
20 mm
6 mm
3.2 mm
20 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 2 mm, brass
Order No.:
 18H4002
Manufacturer SKU:
 SON2615
Available: 7,845 pcs. Leadtime: 18 Weeks **
Total Price: 1.92 € *
10 pcs.
0.1916 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1190 €
2 mm
4.5 mm
2.6 mm
2 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 10 mm, brass
Order No.:
 18H4006
Manufacturer SKU:
 SON2937
Available: 81 pcs. Leadtime: 3 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
10 mm
4.5 mm
2.6 mm
10 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 10 mm, brass
Order No.:
 18H472
Manufacturer SKU:
 05.56.103
Available: 0 pcs. Available in 5 Days: 13,800 pcs. Leadtime: 1 Week ** Next delivery: 1,988 pcs. on 2024-07-30
Total Price: 0.81 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
10 mm
11 mm
6.4 mm
10 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 20 mm, brass
Order No.:
 18H476
Manufacturer SKU:
 05.56.203
Available: 4,978 pcs. Available in 5 Days: 13,430 pcs. Leadtime: 1 Week **
Total Price: 16.66 € *
10 pcs.
1.6660 €
50 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1067 €
2500 pcs.
1.0115 €
20 mm
11 mm
6.4 mm
20 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 3 mm, brass
Order No.:
 18H430
Manufacturer SKU:
 5004-03
Available: 12,707 pcs. Leadtime: 2 Weeks **
Total Price: 2.21 € *
10 pcs.
0.2213 €
50 pcs.
0.1964 €
100 pcs.
0.1714 €
500 pcs.
0.1595 €
1000 pcs.
0.1464 €
3 mm
8 mm
4.3 mm
3 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 5 mm, brass
Order No.:
 18H4004
Manufacturer SKU:
 SON3576
Available: 23 pcs. Leadtime: 18 Weeks ** Next delivery: 3,300 pcs. on 2024-07-12
Total Price: 3.57 € *
10 pcs.
0.3570 €
100 pcs.
0.2332 €
500 pcs.
0.1964 €
5 mm
4.5 mm
2.6 mm
5 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 5 mm, brass
Order No.:
 18H470
Manufacturer SKU:
 05.56.053
Available: 3,811 pcs. Available in 5 Days: 35,500 pcs. Leadtime: 1 Week ** Next delivery: 4,500 pcs. on 2024-05-15
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
5 mm
11 mm
6.4 mm
5 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 8 mm, brass
Order No.:
 18H404
Manufacturer SKU:
 103 08 08
Available: 8,182 pcs. Leadtime: 25 Weeks ** Next delivery: 3,000 pcs. on 2024-05-24
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
8 mm
6 mm
3.2 mm
8 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 15 mm, brass
Order No.:
 18H474
Manufacturer SKU:
 05.56.153
Available: 982 pcs. Available in 5 Days: 3,500 pcs. Leadtime: 1 Week **
Total Price: 11.90 € *
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7973 €
2500 pcs.
0.7259 €
15 mm
11 mm
6.4 mm
15 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 30 mm, brass
Order No.:
 18H444
Manufacturer SKU:
 05.54.303
Available: 383 pcs. Available in 5 Days: 8,685 pcs. Leadtime: 1 Week **
Total Price: 14.04 € *
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
30 mm
8 mm
4.3 mm
30 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 20 mm, brass
Order No.:
 18H4009
Manufacturer SKU:
 SON2985
Available: 10,010 pcs. Leadtime: On Request **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2892 €
1000 pcs.
0.2273 €
20 mm
4.5 mm
2.6 mm
20 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 13.5 mm, brass
Order No.:
 18H4007
Manufacturer SKU:
 SON2982
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.58 € *
10 pcs.
0.5831 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.2927 €
13.5 mm
4.5 mm
2.6 mm
13.5 mm
M2.5
round
brass
Spacer sleeve
silver