NSYTBP775 | Schneider Electric
PC enclosure, (L x W x H) 74 x 74 x 54 mm, light gray (RAL 7035), IP66, NSYTBP775
NCNR (non cancelable / non returnable)
Polycarbonate enclosure, NSYTBP775, Schneider Electric
This TBP is a wall-mounted box made of polycarbonate. It is designed for multi-purpose applications and can be used indoor or outdoor. The box has a grey (RAL 7035) body and a low plain cover. The enclosure has a nominal height, width, and depth of 74 mm, 74 mm, and 54 mm, respectively. The internal dimensions of the box are 65 mm x 65 mm x 47 mm. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 960 °C in accordance with IEC 62208 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance. The product is UL certified The set of 5 contains 1 body, 1 cover, and 4 cover screws, the net weight of each box is 0,076 kg.
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 74 mm | |
| Width | 74 mm | |
| Height | 54 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |