CN7776N | Xcelite
ESD-snipe nose pliers, L 152.4 mm, CN7776N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.915 € *
Standard delivery time from the manufacturer is: 2 Weeks
Curved-Jaw Long Nose Plier, CN7776N, Xcelite
6" 60° Curved-Jaw Long Nose Plier consists of smooth jaws that are used to combat hard-to-reach places and is ESD-safe.
Features
- For reaching over assembled components in confined areas
- 60° curved jaw
- Long nose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 34.29 mm | |
| Length | 152.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |