CN55GN | Xcelite

ESD-snipe nose pliers, L 139.7 mm, CN55GN

Order No.: 11L6642
EAN: 037103311139
MPN:
CN55GN
Series: CN
CN55GN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.13 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.13 €

Curved-Tip Long Nose Plier, CN55GN, Xcelite

5-1/2" 45° Curved-Tip Long Nose Plier has smooth jaws and is ESD-safe.

Features

  • For reaching over assembled components in confined areas
  • 45° curved tip
  • Long nose
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 39.62 mm
Length 139.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes