CN255VN | Xcelite

ESD-snipe nose pliers, L 127 mm, CN255VN

Order No.: 11L6640
EAN: 037103311115
MPN:
CN255VN
Series: CN
CN255VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
CN255VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
CN255VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
CN255VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
CN255VN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.155 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.155 €

Curved-Tip Nose Plier, CN255VN, Xcelite

5" 60° Curved-Tip Nose Plier has smooth jaws and is ESD-safe.

Features

  • Thin tip
  • Features cushion grips
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 30.99 mm
Length 127 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes