CN54GN | Xcelite
ESD-snipe nose pliers, L 127 mm, CN54GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 2 Weeks
Curved-Tip Nose Plier, CN54GN, Xcelite
5" 60° Curved-Tip Nose Plier has smooth jaws and is ESD-safe.
Features
- Thin tip
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 23.62 mm | |
| Length | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |