7443845030056 | Würth Elektronik eiSos

Power choke, SMD 5030, 5.6 µH, 7.1 A, 7443845030056

Order No.: 10P13255
EAN: 4070211026713
MPN:
7443845030056
Series: MXGI
7443845030056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.2688 € *
Available: 100 pcs.
Available in 5 Days: 3,900 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2688 €
10 pcs.
2.1244 €
50 pcs.
1.9903 €
100 pcs.
1.8150 €
500 pcs.
1.6294 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Power Inductor, 7443845030056, Würth Elektronik eiSos

SMT Power Inductor optimized for high switching frequencies beyond 1 MHz. Power supplies for smartphones, tablet PCs and other mobile devices.

Features

  • Innovative iron alloy material
  • Ultra low RDC and AC losses
  • High efficiency and current capability
  • Compact design
  • Magnetically shielded construction

Applications

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • High frequency applications (GaN and SiC)
Technical specifications
Filter Property Value
Product type power choke
Inductance 5.6 µH
DC current 7.1 A
Tolerance ±20 %
DC resistance 27 mΩ
Saturation current 6.8 A
Design SMD 5030
Length 5.4 mm
Width 5.4 mm
Height 3.1 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes